2029096-2

2P PLUG VAL-U-LOK V2 FH BLUE

Enhance your power and signal connections with our Cable Mount Housing, designed for optimal performance in a variety of applications. With two rows and a pitch of 4.2 mm, this connector offers reliable crimp termination for seamless integration. Meeting CSA and UL standards, it ensures safety and quality, with a maximum voltage of 600 V AC. The durable nylon housing in a striking blue color is both sturdy and visually appealing, suitable for a range of environments. Operating efficiently in temperatures ranging from -40 to 105 °C, it provides versatility and durability. With a package quantity of 500, it's ideal for bulk projects. Perfect for appliances and other electronic devices, this connector is a must-have for any wiring setup. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your connectivity solutions with this essential Wire to Wire connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2029096-2
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:2
Housing Color:Blue
GPL:G31
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:10.6 mm, .417 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:.213 in, 5.4 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.8 mm, .937 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:2029096-2
SKU:AMP2029096-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: