1586863-6
6P VAL-U-LOK R/A HDR GW
Enhance power connectivity with this UL and CSA compliant header connector, meticulously engineered for board mount installation. Crafted from durable polyamide, it ensures reliable performance in various environments. Featuring two rows of six pin contacts, each rated for 9A at 600V AC, this connector is ideal for power applications. The right-angle mount orientation and latch mating retention offer secure and convenient assembly. With a solder termination method and a pitch of 4.2mm, it guarantees easy installation. Its white housing color and shrouded header type provide both functionality and aesthetics. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for demanding industrial settings. RoHS compliant and with a GWT 750°C glow wire rating, it meets rigorous safety standards. Whether for appliances or other power systems, this connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586863-6 |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .216 in, 5.5 mm |
Package Quantity: | 280 |
Contact Amperage: | 9 A |
Number of Positions: | 6 |
Housing Color: | White |
Mount Orientation: | Right Angle |
GPL: | G31 |
Mating Retention Type: | Latch |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .386 in, 9.8 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K926 |
Number of Power Positions: | 6 |
Contact Layout: | Inline, Matrix |
Connector Length: | 13.8 mm, .543 in |
Connector System: | Wire to Board |
CSA Agency Certification: | 208567 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 13 mm, .512 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Max Insulation Diameter: | 2.39 in, 2.39 mm |
Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586863-6 |
SKU: | AMP1586863-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |