1586863-8

8P VAL-U-LOK R/A HDR GW

Enhance your power connections with this high-quality board mount header, designed for superior performance. With CSA and UL standards met, you can trust in its reliability. The polyamide housing in a sleek white finish houses 8 pin contacts, perfect for power applications. Featuring a right-angle mount orientation and through-hole solder termination method, installation is a breeze. Operating in a wide temperature range, from -40 to 105°C (-40 to 221°F), this connector is built to withstand harsh environments. Its compact design, measuring 18mm in length and 13mm in width, makes it suitable for various applications. RoHS compliant, it also boasts a UL 94V-2 flammability rating for added safety. Perfect for appliances and other power-focused devices, this header is a versatile and essential component for any electronic project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586863-8
Housing Material:Polyamide
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.216 in, 5.5 mm
Package Quantity:210
Contact Amperage:9 A
Number of Positions:8
Housing Color:White
Mount Orientation:Right Angle
GPL:G31
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.386 in, 9.8 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Power Positions:8
Contact Layout:Inline, Matrix
Connector Length:18 mm, .709 in
Connector System:Wire to Board
CSA Agency Certification:208567
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:13 mm, .512 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Max Insulation Diameter:2.39 in, 2.39 mm
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1586863-8
SKU:AMP1586863-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: