1586866-1

02P UMNL HDR ASSY V2, GW

Enhance your power connections with our Universal MATE-N-LOK series 1-Row Socket Connectors. Meeting UL standards, these connectors are crafted with durable Nylon housing in a natural color. Featuring a board mount design with through-hole solder termination, they ensure secure and reliable connections in various applications. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, they are suitable for power circuitry. Each package includes 100 connectors, with each contact capable of handling 12A of current. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), these connectors are ideal for demanding environments. The pre-tin contact mating area plating and positive lock mating retention offer added durability and stability. Enjoy easy installation with vertical mount orientation and polarization mating alignment. These connectors, with their inline contact layout, cater to wire-to-board connector systems, making them essential for power applications in appliances and beyond. Rest assured of their quality and compliance with RoHS regulations for a sustainable solution. Elevate your power connectivity with these high-performance socket connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586866-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:100
Contact Amperage:12 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:2
Contact Layout:Inline
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.155 in, 3.94 mm
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:1586866-1
SKU:AMP1586866-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: