1587530-2
CABLE SEAL HVA SIZE C-D
Introducing our Cable Seal for HVA Size C-D, a vital component in automotive sealing systems. Crafted in a vibrant green hue, this seal ensures optimal performance and reliability in demanding environments. Part of our Automotive Seals & Cavity Plugs range, it is designed to meet the highest industry standards for quality and durability. RoHS compliant, it is also environmentally friendly. Trust in this essential accessory for your automotive connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1587530-2 |
Color: | Green |
Series: | IPT / APT |
Seal Type: | Other |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1587530-2 |
Material: | Silicone |
UL Flammability Rating: | None |
Operating Temperature Range: | -40 - 140 °C / -40 - 284 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |