1587723-1
INNER FERRULE, SIZE A, HVA280
Enhance your automotive connectivity with the INNER FERRULE, SIZE A from the HVA280 series. This essential accessory, crafted from durable Copper Alloy, ensures reliable performance in a range of applications. Designed for easy installation, it is hand solderable with lead-free solder, meeting stringent industry standards for environmental compliance. With an operating temperature range of -40 to 125°C (-40 to 257°F), it guarantees optimal functionality even in extreme conditions. Elevate your automotive connector setup with this high-quality ferrule, a must-have for any professional in the field.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1587723-1 |
Series: | HVA 280 |
Accessory Type: | Ferrule |
Body Material: | Copper Alloy |
Package Quantity: | 1 |
GPL: | K28 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Automotive |
Product Code: | J710 |
ECCN: | EAR99 |
Industry Standard: | USCAR |
Material Flammability Standard: | None |
Part Aliases: | 1587723-1 |
SKU: | AMP1587723-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |