1587977-2

INNER HOUSING, PLUG, HVA280-2PHM, PASS T

Enhance your automotive connector system with this essential INNER HOUSING, PLUG for HVA 280 series applications. Designed for female terminals with a 5.2 mm pitch, this housing ensures precise connectivity in signal circuits. Crafted from durable PA GF material in a sleek black finish, it offers reliable performance. Featuring four positions and a 180° cable exit angle, it facilitates seamless installation. With integrated primary locking and polarization for secure mating, this housing guarantees optimal functionality. RoHS-compliant and lead-free solder process capable, it meets industry standards for environmental responsibility. Elevate your automotive connectivity with this indispensable accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1587977-2
Series:HVA 280
Gender:Housing for female terminals
Pitch:.204 in, 5.2 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:4
GPL:K28
Packaging:Package
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:J710
Connector System:Wire to Wire
Length:.842 in
Cable Exit Angle:180°
Height:11.6 mm, .456 in
Width:1.2 in, 30.7 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:1587977-2
SKU:AMP1587977-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: