1589460-7

Heilind Number:AMP1589460-7
Manufacturer:TE Connectivity
Manufacturer Number:1589460-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SSM009B2N = SMT CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1589460-7
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Pitch:.025 in, .64 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:5
Number of Positions:9
Housing Color:Natural
Mount Orientation:Horizontal
GPL:F03
Packaging:Package
Circuit Application:Power
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:1.27 - 2.28 µm, 50 - 90 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.086 in
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H264
Connector Length:.409 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Round
Hardware Type:1.0 mm Captive Jackscrew
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Contact Retention:Without
Housing Plating:Nickel
Mounting Mating Hardware:With
Surface Mount Extended Leads:Without
Part Aliases:1589460-7 SSM009B2N
SKU:AMP1589460-7

Detailed Description

Enhance your power circuit applications with the SSM009B2N SMT Connector. Featuring a single-row design and housing made of durable LCP (Liquid Crystal Polymer), this connector ensures reliable performance. With a contact material of Beryllium Copper and surface mount termination method, it offers seamless integration onto the board. The .64mm pitch and pin contact type make it suitable for various connectivity needs. Its natural housing color and horizontal mount orientation provide versatility in installation. Mating retention with hardware Type 1.0mm Captive Jackscrew guarantees secure connections. With a package quantity of 5, each connector is built to last. RoHS compliant and ideal for Aerospace Defense & Marine applications, this connector is a crucial component for your projects.