1589687-5

Heilind Number:AMP1589687-5
Manufacturer:TE Connectivity
Manufacturer Number:1589687-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

QCM019SC2DM024PB = Circular

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1589687-5
Gender:Receptacle
Number of Positions:19
GPL:F03
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:H268
Mounting Hardware Type:Without
Part Aliases:1589687-5 QCM019SC2DM024PB
SKU:AMP1589687-5

Detailed Description

Introducing the QCM019SC2DM024PB Circular Connector, a vital component for aerospace, defense, and marine applications. Designed for reliable performance, this receptacle features 19 positions for seamless connectivity. Its durable construction ensures longevity, making it ideal for demanding environments. With termination to wire and cable, it offers versatile installation options. Compliant with RoHS standards, it meets strict environmental regulations. Perfect for use in IO Connectors, D-Sub & D-Ribbon Connectors & Accessories, and Micro-D Connectors, this connector is essential for ensuring seamless communication in critical systems.