1589815-4

Heilind Number:AMP1589815-4
Manufacturer:TE Connectivity
Manufacturer Number:1589815-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

STM015T2HN = SMT CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1589815-4
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Pitch:.025 in, .64 mm
Contact Type:Socket
Row Spacing:.04 in
Package Quantity:5
Number of Positions:15
Housing Color:Natural
Mount Orientation:Horizontal
GPL:F03
Packaging:Package
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 - 2.28 µm, 50 - 90 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Gold
Connector Height:.126 in, 3.2 mm
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H264
Connector Length:.384 in, 9.7 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Round
Hardware Type:1.0 mm X .160" Mounting Screw
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Contact Retention:Without
Housing Plating:Nickel
Screw Hole Diameter:.039 in, 1 mm
Mounting Mating Hardware:With
Surface Mount Extended Leads:Without
Part Aliases:STM015T2HN 1589815-4
SKU:AMP1589815-4

Detailed Description

Enhance your power circuit applications with our STM015T2HN SMT Connector, featuring a durable LCP housing and beryllium copper contacts for reliable performance. With a pitch of .64mm (.025 in) and 15 socket positions in a 2-row configuration, this board mount connector is ideal for wire-to-board setups. The gold plating on the contact mating area ensures optimal conductivity, while the nickel-plated housing offers added durability. Designed for horizontal mounting, this shrouded PCB receptacle is perfect for aerospace, defense, and marine environments. Each package contains 5 connectors, making it convenient for your assembly needs. With RoHS compliance and EAR99 ECCN, you can trust in the quality and regulatory standards of this essential component. Elevate your connectivity solutions with the STM015T2HN.