| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1600788-8 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Number of Positions: | 26 |
| Housing Color: | Black |
| GPL: | E79 |
| Packaging: | Tube |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H091 |
| Connector System: | Cable-to-Panel, Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1600788-8 |
| SKU: | AMP1600788-8 |
1600788-8
Specifications
Detailed Description
Easily secure your connections with our MBXL RCPT HSG ASSY, featuring a convenient squeeze-to-release design. This durable housing, made of UL 94V-0 rated thermoplastic in sleek black, is perfect for power and signal applications. With four rows and 26 positions, it offers ample space for your wiring needs. The panel mount, crimp termination method, and wire-to-wire/cable-to-panel compatibility ensure easy installation. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F) and with a voltage rating of 60V AC/DC, this connector is reliable in various environments. Trust in its quality with RoHS compliance and the assurance of connector contact termination to a printed circuit board. Perfect for data and device connections, this housing assembly (part of product code H091) comes packaged in a tube for convenience.

