1601009-1
131-020-000=TAB,PCB,STD,SMZ
Introducing our SIAMEZE series Magnet Wire Terminals, designed for efficient and reliable wire connections. Featuring IDC Standard termination method and solder post terminal type, these terminals ensure secure attachments for your projects. Mating retention barbs and tab splice types further enhance their performance, offering stability and ease of use. With RoHS compliance and high-quality construction, our terminals are a dependable choice for a wide range of applications. Upgrade your wire connections with our SIAMEZE terminals, the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601009-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601009-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 1.02 mm / .04 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 8.76 mm / .345 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.18 mm / .125 in |
Comment: | Inserted height above the pocket is 3.18mm [.125]. |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-020-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |