1601028-2
131-064-002=TAB,250X032,STDSMZ
Elevate your wire termination game with our SIAMEZE series IDC Standard Magnet Wire Terminals. These high-quality connectors feature Tab termination method, making installation a breeze. The mating retention is secured with Barbs and Hole design, ensuring a reliable connection every time. Perfect for a variety of applications, these terminals are a must-have in any toolkit. Rest assured, they are made with RoHS compliance in mind, guaranteeing both performance and environmental responsibility. Upgrade to the best with our Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601028-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601028-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .8 mm / .0315 in |
Overall Length: | 20.45 mm / .805 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .81 mm / .032 in |
Terminal Height: | 8.38 mm / .33 in |
Comment: | Inserted height above the pocket is 12.07mm [.475]. |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-064-002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |