1601035-2
TAB,187X032,STD,SMZ
Enhance your wire connection efficiency with our SIAMEZE series TAB terminals. Designed for seamless integration, these 187X032-sized tabs feature IDC Standard termination method, ensuring secure and reliable contact. Perfect for standard applications, each terminal boasts a mating retention system with barbs for added stability. Crafted for convenience, they offer Hole mating retention type and Tab terminal splice type. A must-have for any project requiring Magnet Wire Terminals, our product is fully RoHS compliant, guaranteeing environmental responsibility. Upgrade your connectivity game with these high-performance terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601035-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601035-2 |
Plating Material: | Post-Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 16.64 mm / .655 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Comment: | Inserted height above the pocket is 8.26mm [.325]. |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |