1601070-2
131-137-014=TAB,059X032,STDSMZ
Introducing a versatile solution for secure wire connections, the SIAMEZE series features Magnet Wire Terminals designed for efficient termination. With IDC Standard termination method and Pin terminal type, these connectors ensure easy and reliable installation. The mating retention type with barbs enhances connection stability, while the tab terminal splice type offers convenience. Compliant with RoHS standards, these terminals are a sustainable choice for various applications in the field of electronic connectivity. Ideal for use in push wire, crimp terminals, housings, splices, and lugs, they provide a comprehensive solution for your wiring needs. Upgrade your connectivity game with these high-quality terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601070-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601070-2 |
Plating Material: | Pre-Tin |
Mating Pin Diameter: | .8 mm / .031 in |
Underplating Material: | Copper |
Mating Tab Width: | 1.5 mm / .059 in |
Mating Tab Thickness: | .82 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 16.73 mm / .658 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .5 mm / .02 in |
Terminal Height: | 5.61 mm / .221 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Part Alias: | 131-137-014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |