1601071-2

131-138-014=TAB,059X032,STDSMZ

Introducing our SIAMEZE series Magnet Wire Terminals, designed for seamless connectivity in a variety of applications. These terminals feature IDC Standard termination method, ensuring secure and efficient wire attachment. With Pin terminal type and Barbs mating retention, they offer reliable contact and retention in high-vibration environments. The Tab terminal splice type further enhances the ease of installation. Compliant with RoHS standards, these terminals guarantee both performance and environmental responsibility. Perfect for a wide range of projects, from industrial to DIY, our Magnet Wire Terminals are a must-have in your toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601071-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Pin
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP1601071-2
Plating Material: Pre-Tin
Mating Pin Diameter: .8 mm / .031 in
Mating Tab Width: 1.5 mm / .059 in
Mating Tab Thickness: .82 mm / .032 in
Material Thickness: .81 mm / .032 in
Overall Length: 16.73 mm / .658 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .5 mm / .02 in
Terminal Height: 5.61 mm / .221 in
Wire/Cable Type: Magnet Wire
Sealable: No
Part Alias: 131-138-014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: