1601104-2
131-175-021=TAB,071X025,STDSMZ
Enhance your wire connectivity with our SIAMEZE Push Wire Terminals. Designed for quick and easy installation, these terminals feature IDC Standard termination method and Tab terminal type for a secure connection. The mating retention type with Barbs ensures stability, while the Tab terminal splice type guarantees efficiency. Perfect for various applications, these Magnet Wire Terminals offer reliable performance. Plus, they are RoHS compliant, meeting environmental standards. Upgrade your wiring setup with these quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601104-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601104-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 1.8 mm / .071 in |
Mating Tab Thickness: | .635 mm / .025 in |
Material Thickness: | .635 mm / .025 in |
Overall Length: | 24.74 mm / .974 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .635 mm / .025 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-175-021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |