1601108-1
131-179-000=WIRE2WIRE,STD,SMZ
Enhance your wire connections with our SIAMEZE Magnet Wire Terminals. Designed for efficient termination using IDC Standard methods, these connectors ensure secure and reliable contact. Crafted with high-quality materials, they offer both durability and performance. Perfect for a variety of applications, from industrial to DIY projects. Rest assured, the SIAMEZE series complies with RoHS regulations, making them environmentally friendly. Upgrade your wire terminations with ease and confidence with these premium terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601108-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP1601108-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Material Thickness: | .5 mm / .02 in |
Overall Length: | 13.31 mm / .524 in |
Lead Wire Size: | 20 AWG / .5 mm² |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .5 mm / .02 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Part Alias: | 131-179-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |