1601138-1
151-005-000=TAB,3.3X0.8,MEDSMZ
Introducing the SIAMEZE series Magnet Wire Terminals, designed for seamless connectivity in your electronic projects. Featuring IDC Standard termination method and Tab terminal type, these terminals ensure secure and efficient wire termination. The mating retention type with barbs offers added stability, while the Tab terminal splice type simplifies installation. Compliant with RoHS standards, these terminals are not only high-performing but also environmentally friendly. Perfect for a variety of applications, from industrial to DIY projects, these terminals are a must-have for any connector kit. Upgrade your connectivity game with the SIAMEZE Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601138-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601138-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 3.3 mm / .13 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 22.15 mm / .872 in |
Magnet Wire Size: | 23 - 12 AWG / .56 - 2.06 mm |
Stock Thickness (Magnet Wire Side): | .81 mm / .032 in |
Terminal Height: | 10.77 mm / .424 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 151-005-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |