1601204-2
.110 X .020 TAB STD SIAMEZE
Enhance the efficiency of your wire connections with our SIAMEZE series terminals. Designed for quick and secure installation, these IDC Standard termination method connectors feature Tab terminal types with mating retention through Barbs, ensuring a reliable connection every time. Perfect for a variety of applications, from industrial to automotive, these Magnet Wire Terminals are a must-have for any project. Plus, rest assured that they meet RoHS compliance standards for environmentally friendly manufacturing. Upgrade your wiring setup with these high-quality connectors today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601204-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601204-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 2.79 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 16.26 mm / .64 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |