1601215-2
TAB,.059 X .032, STD SMZ
Enhance your wiring projects with these standard SIAMEZE push wire terminals, designed for efficient and secure connections. Measuring .059 inches in width and .032 inches in thickness, they are perfect for a variety of applications. The IDC standard termination method ensures easy installation, while the tab terminal type offers compatibility with a range of connectors. Equipped with mating retention barbs, these terminals provide added stability during use. Made for magnet wire, they guarantee reliable performance. Compliant with RoHS regulations, you can trust in both their quality and environmental responsibility. Whether you're a DIY enthusiast or a professional electrician, these terminals are a must-have in your toolkit. Upgrade your wiring game with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601215-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601215-2 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 1.5 mm / .059 in |
Mating Tab Thickness: | .82 mm / .032 in |
Material Thickness: | .84 mm / .033 in |
Overall Length: | 24.48 mm / .963 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |