1601226-1

TAB,.187 X .032,HTEMP,SIAMEZE

Enhance your wire connectivity with this high-temperature SIAMEZE tab terminal, designed for efficient and durable IDC standard termination. Crafted with precision, its .187 x .032 dimensions ensure a perfect fit, while the barbed mating retention system delivers secure and reliable performance. Part of our Magnet Wire Terminals range, this component guarantees quality and compliance with RoHS standards. Elevate your wire termination process with the SIAMEZE series, a must-have for any professional application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601226-1
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP1601226-1
Plating Material: Unplated
Terminal Orientation: Straight
Mating Tab Width: 4.75 mm / .187 in
Mating Tab Thickness: .82 mm / .032 in
Material Thickness: .76 mm / .03 in
Overall Length: 14.5 mm / .57 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 6.17 mm / .242 in
Wire/Cable Type: Magnet Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: