1601254-2
TAB,OFFSET,4.75x0.51,STD,SMZ
Enhance your wire connections with our TAB, OFFSET, 4.75x0.51 standard terminals from the SIAMEZE series. Designed for seamless integration, these IDC Standard termination method terminals feature a Tab terminal type with mating retention barbs for secure fastening. Perfect for various applications, these Magnet Wire Terminals boast reliable performance and compliance with RoHS standards. Upgrade your connectivity with these essential components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601254-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601254-2 |
Plating Material: | Post-Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .54 mm / .0212 in |
Overall Length: | 14.47 mm / .569 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .54 mm / .0212 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |