1601254-4
TAB,OFFSET,4.75x0.51,STD,SMZ
Enhance your wire connections with our TAB, OFFSET, 4.75x0.51 terminals, designed for streamlined assembly in tight spaces. Part of the SIAMEZE series, these connectors offer reliable performance with IDC Standard termination method. Featuring Tab terminal type and mating retention with barbs, they ensure secure attachment for your applications. Ideal for use with Magnet Wire, these terminals are a must-have for efficient and durable wire splicing. Rest assured, they comply with RoHS regulations, upholding our commitment to environmentally-conscious manufacturing. Explore our range of Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601254-4 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601254-4 |
Plating Material: | Post-Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .54 mm / .0212 in |
Overall Length: | 14.47 mm / .569 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .54 mm / .0212 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |