Enhance your electrical connections with our Ring Tongue terminals, designed for secure attachment to #10 studs. Crafted from durable Phosphor Bronze, these terminals ensure reliable conductivity in a range of applications. With a wire size compatibility of 10-12 AWG and an operating temperature range of -40 to 110°C (-40 to 230°F), they offer versatility and resilience. The open barrel design facilitates easy installation, while their straight orientation and RoHS compliance guarantee convenience and environmental responsibility. Trust in our Rings & Spades collection for top-quality terminal solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160134-5
Connector Type:Ring Tongue
Contact Material:Phosphor Bronze
Stud Size:#10
Material:Phosphor Bronze
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.1 - 5.3 mm², 6529 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160134-5
Plating Material:Unplated
Inspection Slot:No
Weight per Piece:1.739 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):5.3086 mm / .209 in
Wire Insulation Diameter:3.8 - 5.3 mm / .15 - .209 in
Overall Length:24.13 mm / .95 in
Stud Diameter:5.3 mm / .209 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.15 in
Barrel Inside Diameter:2.66 mm / 4.44 mm / .105 in / .175 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: