2150391-2

OCEAN_2.0_Applicator-E-180F250FA

Enhance your production efficiency with the OCEAN 2.0 Applicator-E-180F250FA. This versatile tool is designed for precision in terminating wires with a choice of 30 mm or 40 mm stroke terminators. Its pneumatic feed type ensures smooth operation, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for various applications in the realm of connectors, this applicator is a valuable addition to any toolkit. Upgrade your workflow with ease and accuracy.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150391-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150391-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: