Enhance your electrical connections with our Ring Tongue connector, designed for optimal performance in various applications. Crafted from durable brass, this straight orientation terminal features a #8, M4 stud size and accommodates wire sizes ranging from 10 to 12 AWG. With an operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliability even in harsh conditions. The open barrel design allows for easy installation, while the straight terminal angle offers convenience. RoHS compliant and part of our Rings & Spades product line, this connector is a must-have for your crimp terminal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160163-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.1 - 5.3 mm², 6529 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160163-2
Plating Material:Tin
Inspection Slot:No
Weight per Piece:1.741 g
Number of Holes:1
Underplating Material:Nickel
Wire Insulation Diameter (Max):5.3086 mm / .209 in
Wire Insulation Diameter:3.8 - 5.3 mm / .15 - .209 in
Overall Length:24.13 mm / .95 in
Stud Diameter:4.3 mm / .169 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.15 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: