1604042-3

KIT,175A,1/0 AWG,RED

Easily connect power cables with this red AMP Power Series Kit. Designed for heavy-duty applications, it features a 175A rating and accommodates 1/0 AWG wire. The housing is made of durable polycarbonate, meeting UL standards for safety. With a cable mount and crimp termination method, installation is straightforward. Suitable for power circuits, it has a voltage rating of 600V AC/DC. The contact type is Pin/Socket, ideal for stranded wire. Its compact design, with a pitch of .75 inches, allows for efficient cable management. Operating temperature range is -20 to 105 °C, making it reliable in various environments. This Connector Assembly is essential for secure and efficient power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1604042-3
Series:AMP Power Series - 175
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:19.06 mm, .75 in
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Contact Amperage:175 A
Number of Positions:2
Housing Color:Red
GPL:K14
Mating Retention Type:Latch
Packaging:Box
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Connector Height:1 in, 25.4 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H417
Wire Size:0 AWG, 50 - 60 mm², 98676 - 118412 CMA
Connector Length:3.08 in, 78.2 mm
Connector System:Wire to Wire
Contact Termination Plating:Silver
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:2.11 in, 53.5 mm
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1604042-3
SKU:AMP1604042-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: