1604054-1

Heilind Number:AMP1604054-1
Manufacturer:TE Connectivity
Manufacturer Number:1604054-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONTACT,350A,2/0 AWG,L/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1604054-1
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:350 A
Termination Type:Crimp
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:0 - 2 AWG, 34 - 60 mm², 67100 - 118412 CMA
Contact Design:Cold-headed
Connector System:Wire to Wire
Contact Underplating Thickness:1.27 µin, 50 µm
Barrel Type:Closed
Contact Retention:With
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Silver
Crimp Area Plating Thickness:1.27 µin, 50 µm
Contact Product Type:Contact
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1604054-1
SKU:AMP1604054-1

Detailed Description

Enhance power connectivity with our 350A Contact, designed for 2/0 AWG cables. UL-certified and meeting UL 94V-0 flammability standards, this copper alloy contact ensures reliable performance in demanding environments. Featuring a cable mount (free-hanging) design with crimp termination, it offers secure and efficient wire connections. Suitable for high-power applications, it supports 600V AC/DC voltage levels. With a package quantity of 175, it is ideal for bulk installations. Operating between -40 to 105°C, it is well-suited for a wide range of industrial settings. Its silver-plated pin/socket contact type and cold-headed design guarantee optimal conductivity and durability. Compliant with RoHS regulations and bearing the E28476 UL certification, it upholds safety and environmental standards. Upgrade your power systems with this essential component.