| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604055-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 350 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 0 - 1 AWG, 40 - 60 mm², 78941 - 118412 CMA |
| Contact Design: | Cold-headed |
| Connector System: | Wire to Wire |
| Contact Underplating Thickness: | 1.27 µin, 50 µm |
| Barrel Type: | Closed |
| Contact Retention: | With |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Thickness: | 1.27 µin, 50 µm |
| Contact Product Type: | Contact |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1604055-1 |
| SKU: | AMP1604055-1 |
1604055-1
Specifications
Detailed Description
Efficiently power your circuits with this high-performance CONTACT, designed for optimal connectivity. With a robust 350A capacity, it ensures seamless transmission for 1/0 AWG wires. The Copper Alloy construction guarantees durability, while its UL 94V-0 standard compliance upholds safety. Suitable for Cable Mount (Free-Hanging) installation via Crimp termination, it's ideal for Power circuit applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers reliable performance in diverse environments. Each package contains 200 pieces, making it a convenient and cost-effective solution. With its Silver plating and Nickel underplating, it ensures efficient power transfer, meeting stringent quality standards. RoHS compliant and UL certified, it's a trustworthy component for your projects.

