| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160451-3 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Silver |
| Overall Length: | 1.149 in, 28.1 mm |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .16 in, 3.1 - 4.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP160451-3 |
160451-3
Specifications
Detailed Description
Effortlessly connect wires with our FF 250 Tab 18-14AWG PB Silver LP Crimp Quick Disconnect Terminal. Featuring a straight orientation and silver-plated phosphor bronze construction, this terminal ensures reliable conductivity in a range of applications. With a wire size compatibility of 14-18 AWG and a convenient F-Crimp design, installation is swift and secure. The open barrel accepts wire insulation diameters of .12 - .16 inches, making it versatile for various setups. Operating temperature ranges from -40 to 130°C (-40 to 266°F), guaranteeing durability. Ideal for professional or DIY projects, this terminal is a must-have for efficient electrical connections.

