| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604798-3 |
| Series: | AMP Quadrax |
| Connector Type: | Housing Assembly |
| Gender: | Female |
| Mount Type: | Board Mount |
| Contact Type: | Socket |
| Shell Plating: | Nickel |
| Number of Positions: | 12 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Panel Mount Type: | Flange with Mounting Holes |
| Connector and Housing Type: | Receptacle |
| Product: | Rack & Panel Connectors |
| SKU: | AMP1604798-3 |
1604798-3
Specifications
Detailed Description
Enhance your connectivity with this Board Mount Housing Assembly from the AMP Quadrax series. Featuring a Female gender and a Socket contact type, it offers a secure and reliable connection for your electronic devices. With its Nickel shell plating and panel mount feature with Flange and Mounting Holes, it ensures durability and easy installation. With 12 positions, it provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C (-85 to 257°F), it is suitable for various environments. Compliant with RoHS regulations, it is a responsible choice for your electronic assembly needs.

