| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604798-4 |
| Series: | AMP Quadrax |
| Connector Type: | Housing Assembly |
| Gender: | Female |
| Mount Type: | Board Mount |
| Contact Type: | Socket |
| Shell Plating: | Nickel |
| Number of Positions: | 12 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Panel Mount Type: | Flange with Mounting Holes |
| Connector and Housing Type: | Receptacle |
| Product: | Rack & Panel Connectors |
| SKU: | AMP1604798-4 |
1604798-4
Specifications
Detailed Description
Enhance your connectivity with this essential AMP Quadrax component. Designed for seamless integration onto PCBs, this 12-position housing assembly boasts a robust female connector type, featuring socket contacts for secure and reliable connections. Its nickel shell plating ensures durability in various environments, with an impressive operating temperature range of -65 to 125°C (-85 to 257°F). The panel mount feature, complete with a flange and mounting holes, offers flexibility in installation. Compliant with RoHS standards, this receptacle is a must-have for your rack and panel connector setup. Elevate your connectivity game with this high-quality component.

