| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604800-5 |
| Series: | AMP Quadrax |
| Connector Type: | Housing Kit |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Number of Positions: | 12 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 275 °F |
| Connector and Housing Type: | Plug |
| Product: | Rack & Panel Connectors |
| SKU: | AMP1604800-5 |
1604800-5
Specifications
Detailed Description
Easily assemble robust connections with our Plug Kit, featuring 12 positions for seamless Quadrax integration. Designed for male gender applications, this housing kit ensures secure attachment with cable mount (free-hanging) functionality. Operating flawlessly in extreme temperatures ranging from -65 to 125°C (-85 to 275°F), it guarantees reliable performance in diverse environments. Compliant with RoHS standards, this connector housing type is a vital component for your Rack & Panel setup. Explore the AMP Quadrax series for top-tier connectivity solutions.

