1604800-8

Heilind Number:AMP1604800-8
Manufacturer:TE Connectivity
Manufacturer Number:1604800-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,PLUG,FREE HANGING,12 POS,W/HDWE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1604800-8
Series:AMP Quadrax
Connector Type:Housing Kit
Mount Type:Cable Mount (Free-Hanging)
Contact Type:Pin
Shell Plating:Electroless Nickel
Number of Positions:12
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Connector and Housing Type:Plug
Product:Rack & Panel Connectors
SKU:AMP1604800-8

Detailed Description

Enhance your connectivity with this essential assembly featuring a 12-position free-hanging plug. Crafted for durability and reliability, it comes complete with hardware for seamless installation. Part of the AMP Quadrax series, this housing kit is designed for cable mount applications, offering a secure connection with pin contacts. The electroless nickel plating ensures optimal performance even in harsh environments, with an operating temperature range of -65 to 125°C (-85 to 257°F). RoHS compliant, this connector housing type is a must-have for your rack and panel setup, guaranteeing efficient and compliant operations. Elevate your networking capabilities with this indispensable component.