160631-3
MIN.AMPLIVAR SPLICE
Enhance your electrical connections with the MIN.AMPLIVAR SPLICE from our AMPLIVAR Terminals and Splices series. Designed for seamless performance, this splice accommodates wire sizes ranging from 18 to 40 AWG, ensuring versatility in your applications. With a durable tin contact plating, it guarantees reliable conductivity. The open barrel type simplifies installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this essential component for secure and efficient wire terminations in various settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 160631-3 |
Series: | AMPLIVAR Terminals and Splices |
Contact Plating: | Tin |
Wire Size: | 14 - 320 CMA, 18 - 26 AWG, .1 - .9 mm², 255 - 1855 CMA, 26 - 40 AWG |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP160631-3 |
Plating Material: | Pre-Tin |
Splice Material: | Brass |
Splice Capacity: | 2 |
Strip Orientation: | End Feed |
Number of Serrations: | 2 |
Terminal and Splice Type: | Splice |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 5 mm / .197 in |
Operating Voltage: | 250 V |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Pigtail Splice |
Wire/Cable Type: | Regular Wire / Magnet Wire |
Sealable: | No |
Serrated: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2025 | PCN-24-209052 - Manufacturing location change. listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |