160655-2
FASTON 110 REC 20-15 AWG PTPB
Enhance your electrical connections with our FASTIN-FASTON 110 series Receptacle, designed for fast and secure termination of 15-20 AWG wires. Crafted from durable Phosphor Bronze with Pre-Tin plating, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 110°C. The F-Crimp feature allows for easy installation, while the open barrel design accommodates wire insulation diameters from .079 to .122 inches. RoHS compliant and meticulously tested for quality, this receptacle is an essential component for various applications in the electronics industry. Elevate your connectivity solutions with our dependable Quick Disconnects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160655-2 |
Series: | FASTIN-FASTON 110 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Pre-Tin |
Overall Length: | 14 mm, .551 in |
Material: | Phosphor Bronze |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .079 - .122 in, 2.01 - 3.1 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP160655-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Locking Lance Height: | .038 in |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Part Alias: | F49671-000,AMPS-0-0160655-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/30/2024 | PCN-24-198114 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be sourced from TE Collegno manufacturing site, TE Qingdao (China) manufacturing site and TE Lickdale (US) manufacturing site from a period starting on July 30th, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be dual sourced from TE Qingdao (China) manufacturing site & TE Lickdale (US) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |
02/26/2024 | PCN-24-200242 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198099, PCN-24-198108, PCN-24-198115, PCN-24-198292, PCN-24-198114, PCN-24-198112, PCN-24-198080, PCN-24-198083, PCN-24-198085, PCN-24-198081 |
Download |
11/17/2017 | P-17-014917 - Manufacturing Location Change. TE business unit operations are simplifying our manufacturing footprint to provide a more continuous efficient supply of product. As a result, the parts noted in this document will be relocating products from TE Collegno, Italy to TE Lickdale, USA under the same certified quality management system. Note: Due to limited capacity and delivery urgency, we are waiving Agreement 91 wait-period for this transfer. | Download |
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |