| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160655-5 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Silver |
| Overall Length: | 14 mm, .551 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .122 in, 2.01 - 3.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160655-5 |
160655-5
Specifications
Detailed Description
Introducing the FASTIN-FASTON 110 series, our FF 110 REC 20-15 AWG SLIPB receptacle terminals offer reliable connectivity for wire sizes 15-20 AWG. Made of durable phosphor bronze with silver plating, these straight orientation terminals ensure secure crimp connections for a wide range of applications. With an operating temperature range of -40 to 130°C, they guarantee performance in various environments. Featuring an open barrel design, they accommodate wire insulation diameters from .079 to .122 inches. RoHS compliant and part of our Quick Disconnects line, these receptacles are essential components for efficient and dependable electrical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2021 | PCN-21-100534 - Product "Plating system" improvement. Add nickel diffusion barrier under plate to silver plated FASTON parts. | Download | |||

