160739-1
FASTON 250 PIGGY-BACK REC 18-14 BR
Enhance your electrical connections with our FASTON 250 Piggy-Back Receptacle, designed for secure and efficient wire termination. Crafted from durable brass with unplated contact plating, this receptacle ensures reliable conductivity. Its piggyback orientation offers added versatility, while the F-Crimp feature allows for easy installation. Suitable for 14-18 AWG wire sizes, with a compatible tab width of 6.35mm, it accommodates a wide range of applications. Operating within a temperature range of -40 to 110°C, it guarantees performance in various environments. Trust in our RoHS-compliant product for quality and compliance assurance. Elevate your wire termination experience with this essential connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 160739-1 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 20.1 mm, .791 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab & Receptacle |
Orientation: | Piggyback |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .118 - .169 in, 3 - 4.3 mm |
Product: | Quick Disconnects |
Product Type: | Tab & Receptacle |
SKU: | AMP160739-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .4 mm / .015 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | 8.1 kgf / 80 Newton |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download |
10/05/2017 | P-17-014742 - Manufacturing Location Change. TE Brazil added as second import source to other regions. | Download |