Enhance your electrical connections with our FASTON 250 Piggy-Back Receptacle, designed for secure and efficient crimping onto 18-14 AWG wires. Crafted from durable brass with a tin plating, this terminal ensures reliable conductivity. Featuring a convenient piggyback orientation, it allows for easy stacking of multiple connectors. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for a variety of applications. Its F-Crimp design and open barrel construction make installation a breeze. Compatible with 6.35mm (0.25 inch) wide tabs and accepting wire insulation diameters ranging from 3 to 4.3mm (0.118 to 0.169 inches), this versatile component is a must-have for your connector arsenal. RoHS compliant for environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160739-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.1 mm, .791 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab & Receptacle
Orientation:Piggyback
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .169 in, 3 - 4.3 mm
Product:Quick Disconnects
Product Type:Tab & Receptacle
SKU:AMP160739-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.4 mm / .015 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:8.1 kgf / 80 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: