160759-1
PL 250 TERMINAL REC 0.5-1.5 MM2 BR
Enhance your electrical connections with our PL 250 Terminal Receptacle. Crafted from durable brass with unplated contact plating, this straight orientation receptacle is designed for 15-20 AWG wire sizes, ensuring secure crimps with F-Crimp technology. With a wide operating temperature range of -40 to 110°C, it's ideal for various environments. The open barrel design accepts wire insulation diameters from 2.3 to 3.3 mm, accommodating different setups with ease. RoHS compliant and part of the Positive Lock 250 series, it guarantees quality and reliability in your applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160759-1 |
Series: | Positive Lock 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 22.3 mm, .88 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP160759-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Recognized |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | .7 - 10.2 kgf / 7 - 100 Newton |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Part Alias: | F66259-000,AMPS-0-0160759-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2024 | PCN-24-198100 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on 01 May 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further | Download |
02/26/2024 | PCN-24-200238 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198118, PCN-24-198122, PCN-24-198106, PCN-24-198129, PCN-24-198131, PCN-24-198087, PCN-24-198098, PCN-24-198100, PCN-24-198185 | Download |
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |