| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160809-2 |
| Series: | MAG-MATE |
| Termination Method: | IDC Standard |
| Terminal Type: | Solder Post |
| Wire Size: | .102 - .162 mm², 25 - 27 AWG |
| Terminal / Splice Type: | Tab |
| Product: | Magnet Wire Terminals |
| SKU: | AMP160809-2 |
160809-2
| Heilind Number: | AMP160809-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 160809-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our premium MAG-MATE WITH TAB terminals. Designed for easy installation, these solder post terminals feature IDC termination method for seamless integration. Suitable for wire sizes ranging from .102 to .162 mm² (25-27 AWG), they ensure a secure and reliable splice. Perfect for various applications, these terminals are a must-have for any project requiring efficient and durable wire connections. Elevate your connectivity with our Magnet Wire Terminals today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63818-1 | ![]() |


