160831-4
PL REC 1.0-2.5 MM2 .0160 X 2.060 TPPHBZ
This Positive Lock 250 series receptacle is designed for wire sizes ranging from 1.0 to 2.5mm². With an overall length of 22.5mm, it features a straight orientation and accommodates 13 to 17 AWG wires. The terminal, made of tin-plated phosphor bronze, is ideal for applications requiring a reliable and durable connection. Operating in temperatures ranging from -40 to 110°C, it offers versatility in various environments. Compliant with RoHS standards, this receptacle ensures both performance and sustainability. With its F-Crimp design and open barrel, it guarantees secure and efficient wire termination. Suitable for use with tabs of 6.35mm width and .81mm thickness, it offers a universal fit. The product is part of our Quick Disconnects range, providing a convenient solution for quick and easy installations in various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160831-4 |
Series: | Positive Lock 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Overall Length: | 22.5 mm, .876 in |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .12 - .169 in, 3.1 - 4.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP160831-4 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | .7 - 10.2 kgf / 7 - 100 Newton |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/30/2024 | PCN-24-198080 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be sourced from TE Collegno manufacturing site, TE Qingdao (China) manufacturing site & TE Lickdale (US) manufacturing site from a period starting on 30 July 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be dual sourced from TE Qingdao (China) manufacturing site & TE Lickdale (US) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further |
Download |
05/01/2024 | PCN-24-205370 - First shipment Date change. This is a follow-up notification on the PCN's listed below. The first ship date for the listed part numbers is now May 1st, 2024, with mixed shipments still possible until September 30th, 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. PCN-24-198080, PCN-24-198081 , PCN-24-198083, PCN-24-198085, PCN-24-198099, PCN-24-198101, PCN-24-198108, PCN-24-198112, PCN-24-198114, PCN-24-198115, PCN-24-198256, PCN-24-198292 | Download |
02/26/2024 | PCN-24-200242 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198099, PCN-24-198108, PCN-24-198115, PCN-24-198292, PCN-24-198114, PCN-24-198112, PCN-24-198080, PCN-24-198083, PCN-24-198085, PCN-24-198081 |
Download |