Enhance your electrical connections with our Faston 312 series Flag Receptacle. Crafted from durable Phosphor Bronze and featuring Tin plating, this terminal ensures reliable performance. With an overall length of 16.8mm, it accommodates wire sizes ranging from 13-17 AWG. The F-Crimp design and open barrel make installation a breeze, while the -40 to 110°C operating temperature range guarantees functionality in various environments. RoHS compliance underscores our commitment to quality and sustainability. Trust in our Quick Disconnects for efficient and long-lasting connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160862-8
Series:FASTON 312
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:16.8 mm, .661 in
Material:Phosphor Bronze
Compatible Tab Width:.312 in, 7.92 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.083 - .118 in, 2.1 - 3.1 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP160862-8
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: