160864-2
FF 110 REC TERMINAL 20-17 AWG PTPB
Effortlessly connect and secure wires with our FF 110 REC TERMINAL. Designed for 20-17 AWG wire sizes, this receptacle terminal is perfect for a wide range of applications. Constructed with durable brass and pre-tin plating, it ensures reliable conductivity. The straight orientation and F-Crimp design make installation easy, while the open barrel accommodates wire insulation diameters of 1.4 - 2.3 mm. Operating temperature range of -40 to 110°C (-40 to 230°F) allows for versatile use. Trust in the quality and performance of our FASTIN-FASTON 110 series terminal for your connectivity needs. This product is RoHS compliant, meeting international standards for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160864-2 |
Series: | FASTIN-FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 14 mm, .551 in |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .055 - .09 in, 1.4 - 2.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP160864-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
Voltage (Max): | 250 V |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | 1.05 mm |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2012 | Reel type change from 3 piece plastic reel to single piece plastic reel The key differences are, Central hole diameter : Current 21mm - Proposed 22mm Reel drive hole diameter :Current 11mm - Proposed 13mm Reel drive hole distance from centre :Current 29mm |
Download |