160887-4
FF 110 TAB 0.5-1.0MM2 PTPPB
Easily connect wires with our FF 110 Tab 0.5-1.0mm2 PTPPB terminals, part of the FASTIN-FASTON 110 series. Crafted from durable brass with pre-tin plating, these straight orientation tabs ensure reliable conductivity in temperatures ranging from -40 to 110°C. Suitable for 15-20 AWG wires, they feature F-Crimp technology for secure attachments. With an overall length of 21.4mm and compatibility with .11in wide tabs, they offer versatility in various applications. RoHS compliant and designed for efficiency, these quick disconnect terminals are essential for any wiring project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160887-4 |
Series: | FASTIN-FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 21.4 mm, .842 in |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .055 - .09 in, 1.4 - 2.3 mm |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP160887-4 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2024 | PCN-24-204019 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 2nd Oct 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 1st April 25. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |