Enhance your electrical connections with our FASTON 250 Receptacle. Crafted from durable Phosphor Bronze with a tin plating, it ensures reliable conductivity. This straight orientation terminal is designed for 17-20 AWG wires, offering a secure crimp connection with its F-Crimp feature. With an overall length of 19mm, it accommodates a wire insulation diameter of 1.4-2.31mm. Operating seamlessly in temperatures ranging from -40 to 110°C, it's a versatile component for various applications. RoHS compliant, it meets quality and environmental standards, making it a dependable choice for your projects. Explore the efficiency of our Quick Disconnects product range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160915-2
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:19 mm, .748 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:17 - 20 AWG, .51 - 1.03 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.055 - .091 in, 1.4 - 2.31 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP160915-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:8.1 kgf / 80 Newton
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/14/2024PCN-24-204265 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 14 October 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further.
Product Change Notice Download