1612108-4
025/040 CAVITY PLUG
Enhance your automotive sealing system with our vibrant Yellow TH/.025 Connector System. Perfect for adding a pop of color while ensuring efficient connectivity, this accessory is a must-have for any automotive project. Crafted with precision and durability in mind, it seamlessly integrates into your existing setup, offering both aesthetic appeal and functionality. RoHS compliant and designed for optimal performance, it's the ideal choice for automotive professionals and enthusiasts alike. Elevate your sealing game with this essential component from our Automotive Seals & Cavity Plugs collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1612108-4 |
Color: | Yellow |
Series: | TH/.025 Connector System |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1612108-4 |
Operating Temperature Range: | -40 - 120 °C / -40 - 248 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/07/2023 | P-23-024747 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20, HL30 or HL40 | Download |