1612257-7

Heilind Number:AMP1612257-7
Manufacturer:TE Connectivity
Manufacturer Number:1612257-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REC ASSY 7P ,MINI CT DC DRAWER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1612257-7
Color:Black
Amperage:1.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp/IDC
Contact Material:Copper Alloy
Pitch:.059 in, 1.5 mm
Voltage:50 V AC/DC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:49
Number of Positions:7
Housing Color:Black
GPL:398
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Panel Mount:Without
PCB Retention:Without
Connector Height:14.8 mm, .582 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Product Code:1817
Drawer Style:Mini CT, Snap-Fit
Contact Layout:Inline
Connector Length:1.104 in, 28.1 mm
Connector System:Wire to Panel
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Material Flammability Standard:UL 94V-0
Part Aliases:1612257-7
SKU:AMP1612257-7

Detailed Description

Enhance your circuitry with the REC ASSY 7P Mini CT DC Drawer, a crucial component for seamless connectivity. This black receptacle assembly boasts a durable Polybutylene Terephthalate - GF housing, ensuring longevity and reliability. With a contact layout of Inline and a termination method of Crimp/IDC, it offers efficient performance. Rated for 1.5 A and 50 V AC/DC, it meets your power needs with precision. Featuring 7 positions and a pitch of 1.5 mm, it facilitates secure socket connections. Operating in a wide temperature range of -30 to 105 °C, it's suitable for diverse environments. The panel mount, without PCB retention, ensures easy installation, while the Latch mating retention type provides added security. Compliant with RoHS standards, it's environmentally friendly. Elevate your PCB connectivity with this high-quality connector.