1612776-1
REC CONTACT ASSY S RANGE CLEAN
Enhance your automotive connectivity with our REC CONTACT ASSY S RANGE CLEAN. Designed for efficient performance, this assembly boasts a robust amperage rating of 3A, perfect for various applications. Featuring a reliable crimp termination method and F-Crimp design, it ensures secure and stable connections. With an operating temperature range of -40 to 120°C (-40 to 248°F), it can withstand harsh environmental conditions. Suitable for wire sizes ranging from 0.3 to 0.5mm², it offers versatility in installation. The terminal's primary locking feature, along with its clean body construction, guarantees a dependable connection. Whether for automotive, truck, bus, or off-road use, this assembly meets stringent quality standards, including RoHS compliance. Upgrade your connector setup with this essential component for seamless performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1612776-1 |
Amperage: | 3 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Wire Size: | .3 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1612776-1 |
series: | Multilock Connector System |
Seal Type: | Family Seal |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1 mm / .039 in |
Wire Insulation Diameter: | 1.1 - 1.6 mm / .043 - .063 in |
Wire Size Search: | 20 AWG / 21 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |